Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Darlington

Transistor Darlington PNP 60 Volt 5 Amp 3 PIN3+ Tab TO-220 Bulk

View TIP125: 3 LD Plastic with Exposed Heatsnkfor More About Transistors

TIP125: 3 LD Plastic with Exposed Heatsnkfor More About Transistors

View Larger Image
Image is representative only
Fairchild Semiconductor
Jameco Part no. 1096497
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. TIP125
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.39

# of Unit Price
10+ $0.39
50+ $0.33
100+ $0.30
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  4 Days ARO 

 Add to cart

Specification Value
FamilyTIP125
Maximum Emitter Base Voltage5V
Minimum DC Current Gain1000@0.5A@3V|1000@3A@3V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-220
Product Width4.83mm(Max)
Specification Value
TypePNP
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeDarlington BJT
ConfigurationSingle
Maximum Collector Base Voltage60V
Maximum Collector Cut-off Current1000uA
Maximum Collector Emitter Saturation Voltage2V@12mA@3A|4V@20mA@5A
Maximum Collector Emitter Voltage60V
Maximum Continuous DC Collector Current5A


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.