Transistor Darlington Pnp 60 Volt 5 Amp 3-Pin3+ Tab TO-220 Bulk

$0.39 ea


  • Part no.: 1096497
  • Manufacturer: FAIRCHILD SEMICONDUCTOR
  • Manufacturer no.: TIP125
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.39
50+ $0.33
100+ $0.30
NOTE:
  • Order in multiples of 10

Transistor Darlington PNP 60 Volt 5A 3-Pin(3+Tab) TO-220AB Bulk

I.C. 3 LD PLASTIC WITH EXPOSED HEATSNK

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyTIP125
TypePNP
ConfigurationSingle
Maximum Collector Base Voltage60V
Maximum Collector Cut-off Current1000uA
Maximum Collector Emitter Saturation Voltage2V@12mA@3A|4V@20mA@5A
Maximum Collector Emitter Voltage60V
Maximum Continuous DC Collector Current5A
Maximum Emitter Base Voltage5V
Minimum DC Current Gain1000@0.5A@3V|1000@3A@3V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-220
Product Width4.83mm(Max)
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeDarlington BJT


Report a problem
Suggest a product