Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A (SMD)

Digital to Analog Converter 1 Channel Segment 10 Bit 24 Pin Tssop

View ADV7127KRUZ50: Analog Single High Speed Video Digital to Analog Converter I

ADV7127KRUZ50: Analog Single High Speed Video Digital to Analog Converter I


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1805679
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADV7127KRUZ50
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $11.35
100+ $10.35
  • Availability:Ship  3 Days ARO 

 Add to cart

I.C. ANALOG SINGLE HIGH SPEED VIDEO DIGITAL TO ANALOG CONVERTER I.

Report a problem
Suggest a product
Specification Value
FamilyADV7127
Number of Outputs per Chip1
Power Supply TypeSingle
Minimum Single Supply Voltage3V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error±1LSB
Maximum Settling Time0.015us
ArchitectureSegment
Voltage ReferenceInternal|External
Digital Interface TypeParallel
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Specification Value
MountingSurface Mount
Pin_Count24
Supplier_PackageTSSOP
Converter TypeVideo
Product Width4.4mm
Product Height1.05mm(Max)
Product Length7.8mm
Product TypeDAC
Resolution10Bit
Output TypeCurrent
Conversion Rate240MSPS
Full Scale Error±5%FSR
Number of DAC Channels1


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $2.95


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.