Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A (SMD)

Digital to Analog Converter 1 Channel Rail to Rail 12 Bit 20 Pin SOIC W

View DAC8562FSZ: +5V 12 Bit Complete Digital to Analog Converter

DAC8562FSZ: +5V 12 Bit Complete Digital to Analog Converter


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1806621
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. DAC8562FSZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$22.85

# of Unit Price
1+ $22.85
10+ $20.99
100+ $19.75
  • Availability:Ship  6 Wks ARO 

 Add to cart

I.C. +5V 12-BIT COMPLETE DIGITAL TO ANALOG CONVERTER


IC,DAC8562FSZ,+5V 12-BIT COMPL
ETE DAC

Report a problem
Suggest a product
Specification Value
FamilyDAC8562
Number of Outputs per Chip1
Power Supply TypeSingle
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error±1LSB
Maximum Settling Time16us(Typ)
ArchitectureR-2R
Voltage ReferenceInternal
Digital Interface TypeParallel
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Specification Value
Pin_Count20
Supplier_PackageSOIC W
Converter TypeGeneral Purpose
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length13mm(Max)
Product TypeDAC
Resolution12Bit
Output PolarityUnipolar
Output TypeVoltage
Conversion Rate62.5KSPS
Number of DAC Channels1


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.