Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Single General Purpose ±20 Volt 8 Pin Cdip

View JM38510/11405BPA: OP Amp OP-Amp 2500 uV Offset-Max CDIP8 (Amplifiers)

JM38510/11405BPA: OP Amp OP-Amp 2500 uV Offset-Max CDIP8 (Amplifiers)

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1806727
Manufacturer no. JM38510/11405BPA
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability


# of Unit Price
1+ $168.79
10+ $158.59
100+ $147.39
  • Availability:Ship  6 Wks ARO 

 Add to cart

OP Amp Single General Purpose ±20 Volt 8-Pin CDIP

8510 IC

Report a problem
Suggest a product
Specification Value
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±20V
Maximum Input Bias Current0.0003uA@±15V
Maximum Input Offset Voltage2mV@±5V
Maximum Power Dissipation417mW
TypeGeneral Purpose Amplifier
Maximum Supply Current7mA@±15V
Minimum CMRR85dB
Minimum PSRR85dB
Rail to RailNo
Shut Down SupportNo
Typical Slew Rate10V/us(Min)@±15V
Specification Value
Typical Voltage Gain80dB(Min)
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Screening LevelMilitary
MountingThrough Hole
Manufacturer TypeLow Power Amplifier
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeDual

Report a problem
Suggest a product


OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69

OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59

OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.