OP Amp Single General Purpose ±20 Volt 8-Pin CDIP

$168.79 ea


  • Part no.: 1806727
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: JM38510/11405BPA
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $168.79
10+ $158.59
100+ $147.39
OP Amp Single General Purpose ±20 Volt 8-Pin CDIP


IC,JM38510/11405BPA,PM156AZ7/3
8510 IC

Report a problem
Suggest a product
Specification Value
TypeGeneral Purpose Amplifier
TechnologyBiFET
Manufacturer TypeLow Power Amplifier
Number of Channels per Chip1
Power Supply TypeDual
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±20V
Maximum Input Bias Current0.0003uA@±15V
Maximum Input Offset Voltage2mV@±5V
Maximum Power Dissipation417mW
Maximum Supply Current7mA@±15V
Minimum CMRR85dB
Minimum PSRR85dB
Rail to RailNo
Shut Down SupportNo
Typical Slew Rate10V/us(Min)@±15V
Typical Voltage Gain80dB(Min)
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Screening LevelMilitary
MountingThrough Hole
Pin_Count8
Supplier_PackageCDIP
Product TypeOP Amp


Report a problem
Suggest a product