Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Multiplexer Single 8:1 ±18 Volt 16 Pin Pdip

View MUX08FPZ: 8 Channel Bifet an Alog MU (Analog/Linear)

MUX08FPZ: 8 Channel Bifet an Alog MU (Analog/Linear)


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1806858
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. MUX08FPZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$13.19

# of Unit Price
1+ $13.19
10+ $12.09
100+ $10.99
  • Availability:Ship  6 Wks ARO 

 Add to cart




IC,MUX08FPZ,8-CHANNEL BIFET AN
ALOG MU

Report a problem
Suggest a product
Specification Value
FamilyMUX08
Number of Channels per Chip1
Number of Inputs per Chip8
Number of Outputs per Chip1
Power Supply TypeDual
Maximum Dual Supply Voltage±18V
TypeAnalog Multiplexer
Typical Supply Current5mA@±15V
Maximum High Level Output Current25mA
Maximum On Resistance400Ohm@±15V
Maximum Propagation Delay Bus to Bus2100ns@±15V
Propagation Delay Test Condition10pF
ConfigurationSingle 8:1
Maximum Supply Current12mA@±15V
Maximum Turn-Off Time400ns@±15V
Maximum Turn-On Time2000ns@±15V
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Screening LevelIndustrial
Pin_Count16
Supplier_PackagePDIP
Multiplexer Architecture8:1
Product Width6.35mm
Product Height3.3mm
Product Length20.07mm
Product TypeAnalog Switch Multiplexer
Chip Enable SignalsYes
Input Signal TypeSingle
Output Signal TypeSingle


Report a problem
Suggest a product

RELATED PRODUCTS

Analog Multiplexer Single 16:1 ±17 Volt 28-Pin Plastic DIP W

Buy Now  $31.69


Analog Multiplexer Single 16:1 ±16.5 Volt 16.5 Volt 28-Pin Plastic DIP W

Buy Now  $16.85


Analog Multiplexer Single 16:1 ±20 Volt 36 Volt 28-Pin PLCC

Buy Now  $17.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.