Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Single General Purpose ±18 Volt 8 Pin Pdip

View OP07EPZ: OP Amp Analog PB Free OP07EP (Amplifiers)

OP07EPZ: OP Amp Analog PB Free OP07EP (Amplifiers)


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1806938
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. OP07EPZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.75

# of Unit Price
1+ $3.75
10+ $3.45
100+ $3.15
  • Availability:Ship  6 Wks ARO 

 Add to cart

I.C. ANALOG PB FREE OP07EP


IC,OP07EPZ,PB FREE


Report a problem
Suggest a product
Specification Value
FamilyOP07
Minimum Dual Supply Voltage±3V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.004uA@±15V
Maximum Input Offset Voltage0.075mV@±15V
TypeGeneral Purpose Amplifier
Minimum CMRR106dB
Minimum PSRR106.02dB(Typ)
Rail to RailNo
Shut Down SupportNo
Typical Input Noise Voltage Density10.5nV/rtHz@±5V
Typical NonInverting Input Noise Current Density0.32pA/rtHz@±15V
Typical Slew Rate0.3V/us@±15V
Typical Voltage Gain113.98dB
Specification Value
TechnologyBipolar
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP
Product Width7.24mm
Manufacturer TypeLow Offset Voltage Amplifier
Product Height3.43mm
Product Length9.27mm
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.