OP Amp Single General Purpose ±18 Volt 36 Volt 8-Pin SOIC N

1806954

$4.25 ea


  • Part no.: 1806954
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: OP113FSZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $4.25
10+ $3.89
100+ $3.55
OP Amp Single General Purpose ±18 Volt/36 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyOP113
TypeGeneral Purpose Amplifier
TechnologyBiCMOS
Manufacturer TypeLow Noise Amplifier
Output TypeCMOS
MountingSurface Mount
Number of Channels per Chip1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±2V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Supply Current[email protected]
Minimum CMRR90dB
Minimum PSRR100dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product3.5MHz
Typical Input Noise Voltage Density[email protected]
Typical NonInverting Input Noise Current Density[email protected]
Typical Slew Rate0.6V/us(Min)@5V
Typical Voltage Gain126.02dB(Min)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product