Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References (SMD)

Voltage Reference Precision 5 Volt 10 mA 8 Pin SOIC N

View REF02HSZ: 1 Output Three Term Voltage Reference 5V PDSO8

REF02HSZ: 1 Output Three Term Voltage Reference 5V PDSO8

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1808642
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. REF02HSZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$4.89

# of Unit Price
1+ $4.89
10+ $4.49
100+ $4.09
  • Availability:Ship  6 Wks ARO 

 Add to cart

1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8


IC,REF02HSZ,+5V PRECISION VOLT
AGE REFERENC

Report a problem
Suggest a product
Specification Value
FamilyREF02
Output Voltage5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Height1.5mm(Max)
Product Length5mm(Max)
Reference TypePrecision
Specification Value
Product Width4mm(Max)
Product TypeVoltage Reference
TopologySeries
Initial Accuracy0.3%
Line Regulation0.01%/V
Load Regulation0.01%/mA
Maximum Input Voltage40V
Maximum Output Current10mA(Min)
Maximum Temperature Coefficient25ppm/C


Report a problem
Suggest a product

RELATED PRODUCTS

Voltage Reference Precision 5 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15


IC,AD581JH, AD581JH,TO-5/3, VO

Buy Now  $21.69


Voltage Reference Precision 10 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.