Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC/DC Power

Jack 2.1 X 5.5 X 12 Mm 6 Feet Pigtail 24 AWG Power Cord

View 6FT245.5X2.1: Jack 2.1 X 5.5 X 12 Mm 6 Feet Pigtail 24 AWG Power Cord

6FT245.5X2.1: Jack 2.1 X 5.5 X 12 Mm 6 Feet Pigtail 24 AWG Power Cord

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2114600
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 6FT#245.5X2.1
  RoHS compliant
Catalog 152 , page 95
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.59
  • Availability:Ship  1 Days ARO 

 Add to cart

Power Cord Jack

Features:
  • Diameter: 2.10 x 5.50 x 12mm
  • Length: 6'
  • Style: Pig Tail
  • Power (AWG): 24
  • Wire Color: Black


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Plug 2.1Fx5.5X12Mm 6 Feet Pigtail 24 AWG Power Cord

Buy Now  $1.95


Dc Power Plug Adapter 2.1mm Male To 2.5mm Female

Buy Now  $1.49


DC Extension Cable 2.1mm Male/Female 6' Straight Plugs Black 18AWG

Buy Now  $2.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.