Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED Uni-Color Amber Yellow 598NM 2 Pin Chip LED Tape and Reel

View LTST-C170KYKT: LED SMD Yellow Clear 0805 2MCD 585NM (IrLED)

LTST-C170KYKT: LED SMD Yellow Clear 0805 2MCD 585NM (IrLED)

View Larger Image
Image is representative only
Lite-On
Jameco Part no. 697792
Manufacturer LITE-ON
Manufacturer no. LTST-C170KYKT
  RoHS compliant
Catalog 111 , page 29
Pricing & Availability

$0.08

# of Unit Price
10+ $0.08
100+ $0.06
1000+ $0.04
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

LED, SMD, YELLOW CLEAR, 0805, 2mcd, 585nm


@SMD LED,0805,YELLOW, 5958NM,
WATER CLEAR,50MCD@20MA (10)

Report a problem
Suggest a product
Specification Value
FamilyLTST-C170KYKT
Intensity80mcd
Viewing Angle130°
LED MaterialAlGaInP
Lens AppearanceColorless Non Diffused
Lens Dimensions1.4mmx1.25mmx0.6mm
Lens Shape TypeRectangular
Maximum Forward Current30mA
Maximum Forward Voltage per Color2.4V
Maximum Power Dissipation75mW
TypeUni-Color
Peak Wavelength598nm
Reverse Voltage5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
Specification Value
MountingSurface Mount
PackagingTape and Reel
Pin_Count2
Supplier_PackageChip LED
Product Width1.25mm
Product Height1.1mm
CategoryChip LED
Product Length2mm
Product TypeLED
Sub-CategoryTop Mount
Number of LEDs1
ColorAmber Yellow
Dominant Wavelength595nm
High BrightnessYes


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

LED Uni-Color Amber Yellow 595nm 2-Pin Chip LED Tape and Reel

Buy Now  $0.08


LED Uni-Color Red 660nm 2-Pin Chip LED Tape and Reel

Buy Now  $0.08


Copyright ©2002 - 2014 Jameco. All Rights Reserved.