Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Bridge

Diode Rectifier Bridge Single 600 Volt 35A 4 Pin Case Gbpc Bulk

View GBPC3506-E4/51: 35A 600V Silicon Bridge Rectifier Diode

GBPC3506-E4/51: 35A 600V Silicon Bridge Rectifier Diode


Image is representative only
General Instruments
Jameco Part no. 2043282
Manufacturer GENERAL INSTRUMENTS
Manufacturer no. GBPC3506-E4/51
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.69

# of Unit Price
100+ $2.69
500+ $2.39
1000+ $2.15
NOTE:
  • • Order in multiples of 100
  • Availability:Ship  3 Days ARO 

 Add to cart

35 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE


GBPC3506-E4/51,35A,600V,GPP,BR
IDGE RECT., A/S,BULK-P

Report a problem
Suggest a product
Specification Value
FamilyGBPC3506
Peak Non-Repetitive Forward Surge Current400A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage600V
Peak RMS Reverse Voltage420V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
PackagingBulk
MountingScrew
Pin_Count4
Specification Value
Supplier_PackageCase GBPC
ConfigurationSingle
Product Height7.62mm(Max)
Product Length28.8mm(Max)
Product Width28.8mm(Max)
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current35A
Peak Forward Voltage1.1V@17.5A


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.49


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.