Diode Rectifier Bridge Single 600 Volt 35A 4-Pin Case GBPC Bulk

2043282

$2.69 ea


  • Part no.: 2043282
  • Manufacturer: GENERAL INSTRUMENTS
  • Manufacturer no.: GBPC3506-E4/51
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
100+ $2.69
500+ $2.39
1000+ $2.15
NOTE:
  • • Order in multiples of 100
Diode Rectifier Bridge Single 600 Volt 35A 4-Pin Case GBPC Bulk

Report a problem
Suggest a product
Specification Value
FamilyGBPC3506
Peak Non-Repetitive Forward Surge Current400A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage600V
Peak RMS Reverse Voltage420V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
PackagingBulk
MountingScrew
Pin_Count4
Supplier_PackageCase GBPC
ConfigurationSingle
Product Height7.62mm(Max)
Product Length28.8mm(Max)
Product Width28.8mm(Max)
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current35A
Peak Forward Voltage1.1V@17.5A


Report a problem
Suggest a product