Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

2408NL05WB40P00

View 2408NL05WB40P00: Fan DC Axial 24 Volts 15.9 CFM 1.2 Watts Ball

2408NL05WB40P00: Fan DC Axial 24 Volts 15.9 CFM 1.2 Watts Ball

View Larger Image
Image is representative only
NMB Technologies
Jameco Part no. 1816757
Manufacturer NMB TECHNOLOGIES
Manufacturer no. 2408NL05WB40P00
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$13.45

# of Unit Price
140+ $13.45
700+ $12.79
1400+ $11.65
NOTE:
  • • Order in multiples of 140
  • Availability:Ship  9 Wks ARO 

 Add to cart

FAN,DC AXIAL,24 VOLTS,15.9 CFM,1.2 WATTS,BALL,60X20mm 4000 RPM,2 WIRE LEADS

Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)29.0
Connection (Leads)Wire
Product TypeDC Fan
Family24
Length (mm)60
Width (mm)60
Specification Value
Height (mm)20
Air Flow (CFM)15.9
BearingBall
Current (mA)50
Power (Watts)1.2
Agency ApprovalsUL


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,24VDC,6.7 CFM,40x40x10,90Ma,BALL BEARINGS,7 INCH LEADS WITH conn,UL/CUL/TUV/C

Buy Now  $10.95


DC Fan Ball 24 Volt 31dB Flange Mount

Buy Now  $9.95


Copyright ©2002 - 2015 Jameco. All Rights Reserved.