Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

Snap Action Switch (N.O.-N.C.) Single Pole Double Throw Roller Lever Wire Lead 4A 115VAC 28 Volt 1.95N Screw Mount

View 2HM19-1: 78-4549-58920 (Snap)

2HM19-1: 78-4549-58920 (Snap)


Image is representative only
Microswitch/Honey
Jameco Part no. 1817186
Manufacturer MICROSWITCH/HONEY
Manufacturer no. 2HM19-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$582.45

# of Unit Price
1+ $582.45
10+ $547.09
100+ $508.59
  • Availability:Ship  3 Wks ARO 

 Add to cart

No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Snap Action Switch Single Pole Double Throw Pin Plunger Quick Connect 15.1 Amp 250 Volt AC 1.47n Screw Mount

Buy Now  $2.15


100mA 125VAC SPDT Basic Snap Action Switch

Buy Now  $3.95


Snap Action Switch Single Pole Double Throw Lever Solder 0.1 Amp 250 Volt AC 0.8n Screw Mount

Buy Now  $3.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.