Toggle Switch (On-On) On Double Pole Double Throw Lock Lever Screw 20 Amps 277 Volt AC 115 Volt Panel Mount

1817426

$40.79 ea


  • Part no.: 1817426
  • Manufacturer: MICROSWITCH/HONEY
  • Manufacturer no.: 2TL1-10A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $40.79
10+ $37.55
100+ $35.35
Switch Toggle ON ON ON Double Pole Double Throw (DPDT) Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads

Report a problem
Suggest a product
Specification Value
TypeToggle
Mounting StylePanel Mount
Termination StyleScrew
Contact FormDPDT
Switch FunctionON-ON-ON
Maximum AC Voltage Rating277V
Maximum DC Voltage Rating115V
FamilyTL
Maximum Current Rating (A)20
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Voltage Rating (DC)28
Seal DescriptionComplete
Thread Size15/32
Minimum Operating Temperature-65°C
Maximum Operating Temperature71°C
Actuator TypeLock Lever


Report a problem
Suggest a product