Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

Toggle Switch (on-on) on Double Pole Double Throw Lock Lever Screw 20 Amps 277 Volt AC 115 Volt Panel Mount

View 2TL1-10A: TL MS27408-4A (Toggle)

2TL1-10A: TL MS27408-4A (Toggle)


Image is representative only
Microswitch/Honey
Jameco Part no. 1817426
Manufacturer MICROSWITCH/HONEY
Manufacturer no. 2TL1-10A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$40.59

# of Unit Price
1+ $40.59
10+ $37.39
100+ $35.15
  • Availability:Ship  2 Wks ARO 

 Add to cart

Specification Value
TypeToggle
Mounting StylePanel Mount
Termination StyleScrew
Contact FormDPDT
Switch FunctionON-ON-ON
Maximum AC Voltage Rating277V
Maximum DC Voltage Rating115V
FamilyTL
Maximum Current Rating (A)20
Body OrientationStraight
Specification Value
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Voltage Rating (DC)28
Seal DescriptionComplete
Thread Size15/32
Minimum Operating Temperature-65°C
Maximum Operating Temperature71°C
Actuator TypeLock Lever


Report a problem
Suggest a product

RELATED PRODUCTS

Toggle Switch R13-28A-01 Single Pole Single Throw (Single Pole) 15 Amp (On-Off) .250 Inch

Buy Now  $2.95


Toggle Switch (On-On) Double Pole Double Throw Lever Quick Connect 15 Amp 250 Volt AC Panel Mount

Buy Now  $3.95


Toggle Switch (On-Off-On) Double Pole Double Throw Lever Solder 10 Amp 250 Volt AC Panel Mount

Buy Now  $3.25

Copyright ©2002 - 2015 Jameco. All Rights Reserved.