Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Film,Metal Polyester (Mylar)

Capacitor 0.022 uf 1250 Volt-500 Volt AC Plyp 5% 26.5 X 6 X 15MM Radial 22.5MM Bulk

View B32653A7223J: B32653 Capacitor Metallized Film Polypropylene 1250V 0.022 uf

B32653A7223J: B32653 Capacitor Metallized Film Polypropylene 1250V 0.022 uf

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1841995
Manufacturer EPCOS AG
Manufacturer no. B32653A7223J
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.89

# of Unit Price
5+ $0.89
25+ $0.78
50+ $0.70
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250 V, 0.022 uF, THROUGH HOLE MOUNT

Report a problem
Suggest a product
Specification Value
FamilyB32653
Operating Temperature-Max (Cel)100
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingBulk
Lead Diameter0.8mm
Lead Pitch For Radial (mm)22.5
Seated Plane Height15mm(Max)
Product Depth6mm(Max)
Specification Value
Product Height (mm)15
Product Length26.5mm(Max)
Product TypeCapacitor Plastic Film
ConstructionRadial
Voltage1250VDC|500VAC
Size26.5mm X 6mm X 15mm
Tolerance5%
DielectricPLYP


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 0.1 uF 50 Volt PLYE 5% 7.3 X 4 X 5mm Radial 5mm Bulk

Buy Now  $0.19


.1 uF 100 Volt Mylar Capacitor

Buy Now  $0.29


.01 uF 100 Volt Mylar Capacitor

Buy Now  $0.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.