Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Film,Metal Polyester (Mylar)

Capacitor 0.022 uf 1250 Volt-500 Volt AC Plyp 5% 26.5 X 6 X 15MM Radial 22.5MM Bulk

View B32653A7223J: Capacitor Film 0.022uf 1250 Volt PP 5% (26.5 X 6 X 15MM) Radial 22.5 Mm 100C Bulk

B32653A7223J: Capacitor Film 0.022uf 1250 Volt PP 5% (26.5 X 6 X 15MM) Radial 22.5 Mm 100C Bulk

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1841995
Manufacturer EPCOS AG
Manufacturer no. B32653A7223J
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.89

# of Unit Price
5+ $0.89
25+ $0.78
50+ $0.71
NOTE:
  • • Order in multiples of 5
  • Availability: Ship  in 3 days  

 Add to cart

Capacitor Film 0.022uF 1250 Volt PP 5% (26.5 X 6 X 15mm) Radial 22.5 mm 100C Bulk

Report a problem
Suggest a product
Specification Value
FamilyB32653
Operating Temperature-Max (Cel)100
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingBulk
Lead Diameter0.8mm
Lead Pitch For Radial (mm)22.5
Seated Plane Height15mm(Max)
Product Depth6mm(Max)
Specification Value
Product Height (mm)15
Product Length26.5mm(Max)
Product TypeCapacitor Plastic Film
ConstructionRadial
Voltage1250VDC|500VAC
Size26.5mm X 6mm X 15mm
Tolerance5%
DielectricPLYP


Report a problem
Suggest a product

RELATED PRODUCTS

.1 uF 100 Volt Mylar Capacitor

Buy Now  $0.29


.01 uF 100 Volt Mylar Capacitor

Buy Now  $0.19

Copyright ©2002 - 2016 Jameco. All Rights Reserved.