LED Uni-Color Amber Yellow 595nm 2-Pin Chip LED Tape and Reel

$0.10 ea


  • Part no.: 2075621
  • Manufacturer: LITE-ON ELECTRONICS
  • Manufacturer no.: LTST-C171KYKT
Pricing
# of units Price
10+ $0.10
100+ $0.079
1000+ $0.06
3000+ $0.045
NOTE:
  • • Order in multiples of 10

Amber Yellow Surface Mount LED

Specifications

  • Emitting color: Amber Yellow
  • Lens Feature: Colorless Non Diffused
  • Lens size: 1.4mm x 1.25mm x 0.5mm
  • LED width: 1.25mm
  • LED length: 2mm
  • LED height: 0.8m006D
  • Typical forward voltage: 2V
  • Typical brightness: 50mcd
  • Wavelength: 592nm
  • Viewing angle: 130°

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLTST-C171KYKT
    Intensity50mcd
    Viewing Angle130°
    LED MaterialAlGaInP
    Lens AppearanceColorless Non Diffused
    Lens Dimensions1.4mmx1.25mmx0.5mm
    Lens Shape TypeRectangular
    Maximum Forward Current30mA
    Maximum Forward Voltage per Color2.4V
    Maximum Power Dissipation75mW
    TypeUni-Color
    Peak Wavelength595nm
    Reverse Voltage5V
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature85°C
    MountingSurface Mount
    PackagingTape and Reel
    Pin_Count2
    Supplier_PackageChip LED
    Product Width1.25mm
    Product Height0.8mm
    CategoryChip LED
    Product Length2mm
    Product TypeLED
    Sub-CategoryTop Mount
    Number of LEDs1
    ColorAmber Yellow
    Dominant Wavelength592nm
    High BrightnessYes


    Report a problem
    Suggest a product