Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED Uni-Color Amber Yellow 595NM 2 Pin Chip LED Tape and Reel

View LTST-C171KYKT: Opto SMD LED 0805 Amber Yellow Water Clear Super Thin 50MCD 30MA

LTST-C171KYKT: Opto SMD LED 0805 Amber Yellow Water Clear Super Thin 50MCD 30MA

View Larger Image
Image is representative only
Lite-On
Jameco Part no. 2075621
Manufacturer LITE-ON
Manufacturer no. LTST-C171KYKT
Catalog 111 , page 30
Pricing & Availability

$0.10

# of Unit Price
10+ $0.10
100+ $0.079
1000+ $0.06
3000+ $0.045
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

OPTO, SMD LED,0805,AMBER YELLOW,WATER CLEAR,SUPER THIN,50MCD,30MA,595NM

Report a problem
Suggest a product
Specification Value
FamilyLTST-C171KYKT
Intensity50mcd
Viewing Angle130°
LED MaterialAlGaInP
Lens AppearanceColorless Non Diffused
Lens Dimensions1.4mmx1.25mmx0.5mm
Lens Shape TypeRectangular
Maximum Forward Current30mA
Maximum Forward Voltage per Color2.4V
Maximum Power Dissipation75mW
TypeUni-Color
Peak Wavelength595nm
Reverse Voltage5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
Specification Value
MountingSurface Mount
PackagingTape and Reel
Pin_Count2
Supplier_PackageChip LED
Product Width1.25mm
Product Height0.8mm
CategoryChip LED
Product Length2mm
Product TypeLED
Sub-CategoryTop Mount
Number of LEDs1
ColorAmber Yellow
Dominant Wavelength592nm
High BrightnessYes


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin Chip LED Tape and Reel

Buy Now  $0.10


Copyright ©2002 - 2015 Jameco. All Rights Reserved.