Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> AC Tube Axial Fans >> 4.68" (120mm)

4715MS12TB40A00

View 4715MS12TB40A00: Fan AC Axial 115 Volts 95 CFM 12 Watts Ball

4715MS12TB40A00: Fan AC Axial 115 Volts 95 CFM 12 Watts Ball


Image is representative only
NMB Technologies
Jameco Part no. 1819641
Manufacturer NMB TECHNOLOGIES
Manufacturer no. 4715MS12TB40A00
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$15.15

# of Unit Price
10+ $15.15
50+ $14.39
100+ $13.09
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  9 Wks ARO 

 Add to cart

FAN,AC AXIAL,115 VOLTS,95 CFM, 12 WATTS,BALL,119 X 38 mm,2750 RPM,WIRE LEADS

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

FAN,115VAC,226 CFM,172X150X51,BALL BEARINGS BEARINGS,12 INCH LEADS,UL/CUL/TUV/CE

Buy Now  $36.95


AC Fan Ball 100 Volt120 Volt 0.62A 46W 60Hz 3110RPM 260CFM 61dB Flange Mount

Buy Now  $38.95


FAN,115VAC,226 CFM,172X150X51,BALL BEARINGS BEARINGS,TERMINAL,CSA,250mA,30W

Buy Now  $36.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.