LOW PROFILE.100 SHRD HDR-.100

1820916

$1.15 ea


  • Part no.: 1820916
  • Manufacturer: FCI INC.
  • Manufacturer no.: 52601-S10-4LF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $1.15
25+ $0.98
50+ $0.89
NOTE:
  • • Order in multiples of 5
Connector Shrouded Header 10 Position 2.54 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family2500
Manufacturer Series52601
Number of Rows2
OptionGENERAL PURPOSE
Termination TypeSOLDER
Maximum Current Rating2A
UL Flammability Code94V-0
Number of Rows Loaded2
Minimum Operating Temperature-55°C
Part Number TypePART
Maximum Operating Temperature105°C
Mounting StyleSTRAIGHT
MountingThrough Hole
Terminal Pitch (mm)2.54
Two Part Board Connector TypeTWO PART BOARD CONNECTOR
Pitch2.54mm
Contact Finish - TerminationTIN (100) OVER NICKEL
Product Depth8.59mm
Additional FeaturePOLARIZED
TypeShrouded Header
Filter FeatureNO
Product Height9.91mm
Product Length20.02mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
CAGE CodeN/A
Contact MaterialCopper Alloy
Mixed ContactsNO
Contact PlatingGold Over Nickel
Contact GenderMALE
GenderHDR
Total Number of Contacts10
Housing ColorGray
DIN ConformanceNO
Housing MaterialPolybutylene Terephthalate
IEC ConformanceNO
Body OrientationStraight
MIL ConformanceNO
Number of Contacts10
Mounting TypeBOARD


Report a problem
Suggest a product