Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> D-Sub Connectors >> Solder Cup

Connectors: Dsub

View 56-712-005: 15 Shell Size PIN Contact Printed Circuit Board Right Angle Mount Filtered Connector

56-712-005: 15 Shell Size PIN Contact Printed Circuit Board Right Angle Mount Filtered Connector


Image is representative only
Spectrum Control Inc.
Jameco Part no. 1821943
Manufacturer SPECTRUM CONTROL INC.
Manufacturer no. 56-712-005
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$58.45

# of Unit Price
25+ $58.45
125+ $53.79
250+ $50.59
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  12 Wks ARO 

 Add to cart

15 SHELL SIZE PIN CONTACT PRINTED CIRCUIT BOARD RIGHT ANGLE MOUNT FILTERED CONNECTOR

Report a problem
Suggest a product
Specification Value
Mounting TypeBOARD
Shell MaterialZINC ALLOY, NICKEL PLATED
Insert MaterialGLASS FILLED POLYESTER
UL Flammability Code94V-0
Filter FeatureYES
Mixed ContactsNO
Body/Shell StylePLUG
DIN ConformanceNO
Shell Size2/A
Empty ShellNO
IEC ConformanceNO
Specification Value
Manufacturer Series700
MIL ConformanceNO
OptionGENERAL PURPOSE
Part Number TypePART
Zero Insertion ForceNO
D Type Connector TypeD SUBMINIATURE CONNECTOR
Total Number of Contacts15
Contact GenderMALE
Termination TypeSOLDER


Report a problem
Suggest a product

RELATED PRODUCTS

15 RCPT SP/MS STD

Buy Now  $10.09


Connector D-Subminiature Pin 37 Position Solder Cup Straight Panel Mount 37 Terminal 1 Port Bulk

Buy Now  $19.45


25 MSFL RCPT RA 318 (IN,FM,BL)

Buy Now  $10.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.