Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Potentiometers

C

Potentiometer, 10K, RV16A03F-10-15R1 B10K, Linear, 16MM, 1/8 Watt, .335 Inch , SW

View RV16A03F-10-15R1-B14: Potentiometer 10K Linear 16MM 5 Watt (Resistors)

RV16A03F-10-15R1-B14: Potentiometer 10K Linear 16MM 5 Watt (Resistors)

View Larger Image
Image is representative only
Alpha Electronics(Taiwan)
Jameco Part no. 286620
Manufacturer ALPHA ELECTRONICS(TAIWAN)
Manufacturer no. RV16A03F-10-15R1-B14
  RoHS compliant
Catalog 112 , page 49
Pricing & Availability

$1.75

# of Unit Price
1+ $1.75
10+ $1.49
100+ $1.25
  • Availability:Ship  1 Days ARO 

 Add to cart

POTENTIOMETER 10K , LINEAR , 16MM , 5 WATT


POT,10K,RV16A03F-10-15R1-B10K
LINEAR,16MM,1/8 WATT,.335 ,SW

Report a problem
Suggest a product
Specification Value
Variable Resistor TypePOTENTIOMETER
Body Dia.0.63
Ganging Number1
Actuator OrientationHORIZONTAL
Actuator TypeSHAFT
Resistive Element MaterialCARBON COMPOSITION
Resistance (Ohms)10000
Specification Value
Watts0.125
Tolerance20
Number of Turns1
TaperLINEAR
Shaft Dia..250"
Shaft Length.335"


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

POTENTIOMETER,LINEAR TAPER,5W,100 ohm,WIREWOUND,20%,SHAFT.235 INCH Dx.67 INCH L

Buy Now  $3.75


Resistor Pot 5k Ohm 10% 2 Watt 6.35mm

Buy Now  $9.95


POTENTIOMETER,100K,RV16AF-10-15R1-100K,LINEAR,16MM,1/5 WATT,.335 INCH

Buy Now  $1.59

Copyright ©2002 - 2014 Jameco. All Rights Reserved.