Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

65495-022 Qke PCB

View 65495-022LF: 2500 26 Contact Female Straight Two Part Board Connector Solder

65495-022LF: 2500 26 Contact Female Straight Two Part Board Connector Solder


Image is representative only
FCI Inc.
Jameco Part no. 1824212
Manufacturer FCI INC.
Manufacturer no. 65495-022LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.45

# of Unit Price
5+ $1.45
25+ $1.29
50+ $1.17
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  9 Wks ARO 

 Add to cart

26 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
Family2500
Number of Rows2
Termination TypeSOLDER
Maximum Current Rating2A
UL Flammability Code94V-0
Number of Rows Loaded1
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Mounting StyleSTRAIGHT
MountingThrough Hole
Terminal Pitch (mm)1.27
Two Part Board Connector TypeTWO PART BOARD CONNECTOR
Pitch2.54mm
Product Depth8.59mm
TypeShrouded Header
Filter FeatureNO
Specification Value
Product Height9.91mm
Product Length20.02mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Mixed ContactsNO
Contact PlatingGold Over Nickel
Contact GenderFEMALE
GenderHDR
Total Number of Contacts26
Housing ColorGray
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
Number of Contacts10
Mounting TypeBOARD


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.