65495-022-QKE PCB

1824212

$1.45 ea


  • Part no.: 1824212
  • Manufacturer: FCI INC.
  • Manufacturer no.: 65495-022LF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $1.45
25+ $1.30
50+ $1.17
NOTE:
  • • Order in multiples of 5
Connector IDC Connector Male 26 Position IDT Right Angle Cable Mount

Report a problem
Suggest a product
Specification Value
Family2500
Number of Rows2
Termination TypeSOLDER
Maximum Current Rating2A
UL Flammability Code94V-0
Number of Rows Loaded1
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Mounting StyleSTRAIGHT
MountingThrough Hole
Terminal Pitch (mm)1.27
Two Part Board Connector TypeTWO PART BOARD CONNECTOR
Pitch2.54mm
Product Depth8.59mm
TypeShrouded Header
Filter FeatureNO
Product Height9.91mm
Product Length20.02mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Mixed ContactsNO
Contact PlatingGold Over Nickel
Contact GenderFEMALE
GenderHDR
Total Number of Contacts26
Housing ColorGray
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
Number of Contacts10
Mounting TypeBOARD


Report a problem
Suggest a product