Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Uni-Color Orange 630NM 2 Pin T-1 3/4

View LT1841R81-R: LED Orange RED Diffused T1-3/4 635NM 2.1VF20MA

LT1841R81-R: LED Orange RED Diffused T1-3/4 635NM 2.1VF20MA


Image is representative only
Jameco Valuepro
Jameco Part no. 152857
Manufacturer   JAMECO VALUEPRO
Manufacturer no. LT1841R81-R
  RoHS compliant
Catalog 151 , page 20
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.06

# of Unit Price
10+ $0.06
100+ $0.05
1000+ $0.04
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

LED,ORANGE RED,RED DIFFUSED,T1-3/4 635nm,2.1Vf20mA,23mcd (10)

Report a problem
Suggest a product
Specification Value
FamilyLT1841R-81
Viewing Angle (deg)45
LED MaterialGaAsP
Lens AppearanceColored Diffused
Lens Dimensions5mmx5mmx7.7mm
Lens Shape TypeCircular
Maximum Forward Voltage per Color2.4V
Peak Wavelength (nm)630
TypeUni-Color
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1 3/4
Specification Value
Product Width5.9mm
Product Height (mm)8.7
Product Length5.9mm
CategoryStandard LED
Product TypeLED
Sub-CategoryThrough Hole
Number of LEDs1
ColorOrange
Operating Wavelength-Nom (nm)635
High BrightnessNo
Luminous Intensity (mcd)23.1


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.