Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

68000-236HLF

View 68000-236HLF: 2500 36 Contact Male Straight Two Part Board Connector Solder

68000-236HLF: 2500 36 Contact Male Straight Two Part Board Connector Solder


Image is representative only
FCI Inc.
Jameco Part no. 1826517
Manufacturer FCI INC.
Manufacturer no. 68000-236HLF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.69

# of Unit Price
5+ $0.69
25+ $0.65
50+ $0.61
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

36 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
Family2500
Manufacturer Series68000
Number of Rows2
OptionGENERAL PURPOSE
Termination TypeSOLDER
Maximum Current Rating2A
UL Flammability Code94V-0
Number of Rows Loaded1
Minimum Operating Temperature-55°C
Part Number TypePART
Maximum Operating Temperature105°C
Mounting StyleSTRAIGHT
MountingThrough Hole
Terminal Pitch (mm)2.54
Two Part Board Connector TypeTWO PART BOARD CONNECTOR
Pitch2.54mm
Contact Finish - TerminationGOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL
Product Depth12.44mm
Additional FeatureBERGSTRIP
TypeShrouded Header
Filter FeatureNO
Specification Value
Product Height8.59mm
Lead FreeYES
Product Length32.72mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Mixed ContactsNO
Contact PlatingGold Over Nickel
Contact GenderMALE
GenderHDR
Total Number of Contacts36
Housing ColorGray
DIN ConformanceNO
Housing MaterialPolybutylene Terephthalate
IEC ConformanceNO
Body OrientationRight Angle
MIL ConformanceNO
Number of Contacts20
Mounting TypeBOARD


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.