Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 10A 250 Volt Fast Acting

View 0314010.HXP: Fuse Glass Fast Acting 3AB 314 Series 10 AMP

0314010.HXP: Fuse Glass Fast Acting 3AB 314 Series 10 AMP

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 656958
Manufacturer LITTELFUSE
Manufacturer no. 0314010.HXP
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 76
Pricing & Availability

$0.45

# of Unit Price
10+ $0.45
50+ $0.36
100+ $0.32
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  12 Wks ARO 

 Add to cart

FUSE, GLASS , FAST ACTING, 3AB, 314 SERIES, 10 AMP


FUSE,CERAMIC,10.000A,314010.,
1.25 x.25 ,250V,3AG FASTACTING

Report a problem
Suggest a product
Specification Value
Family314
Operating Temperature-Max (Cel)125
PackagingBulk
Product TypeFuses
TypeAxial Lead and Cartridge
Rated AC Voltage (URac) (V)250
Specification Value
ActingFast
Current Rating (A)10
Fuse MaterialCeramic
Operating Temperature-Min (Cel)-55


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $1.49


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.