QKE HDR SS STR DP
"/>

Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Qke HDR SS STR Dp

View 75869-104LF: QKE HDR SS STR DP (Headers and PCB Receptacles)

75869-104LF: QKE HDR SS STR DP (Headers and PCB Receptacles)


Image is representative only
FCI Inc.
Jameco Part no. 1830807
Manufacturer FCI INC.
Manufacturer no. 75869-104LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.19

# of Unit Price
5+ $1.19
25+ $1.12
50+ $1.05
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart




QKE HDR SS STR DP


Report a problem
Suggest a product
Specification Value
Manufacturer Series75869
OptionGENERAL PURPOSE
Termination TypeSOLDER
UL Flammability Code94V-0
Number of Rows Loaded2
Part Number TypePART
Mounting StyleSTRAIGHT
Terminal Pitch (mm)2.54
Two Part Board Connector TypeTWO PART BOARD CONNECTOR
Additional FeaturePOLARIZED
Filter FeatureNO
Lead FreeYES
Specification Value
CAGE CodeN/A
JESD-97 Codee3
Mixed ContactsNO
Contact GenderMALE
RoHS CompliantYES
Total Number of Contacts20
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Mounting TypeBOARD


Report a problem
Suggest a product

RELATED PRODUCTS

Connector IDC Connector Receptacle 16 Position 2.54mm IDT Right Angle Cable Mount

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29

Copyright ©2002 - 2014 Jameco. All Rights Reserved.