Surge Arrestor 2 Electrode Surge Arrestor 4500 Volt 2.5KA Thru-Hole
A71-H45X: B88069X Passive Surge Arrester 45 Volt 2.5KA 2 Electrode
Image is representative only
| Jameco Part no. 1836942 | |
|---|---|
| Manufacturer | EPCOS AG |
| Manufacturer no. | A71-H45X |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [79 KB ]
| Specification | Value |
|---|---|
| Family | B88069X |
| Product Length | 7.9mm |
| Product Diameter | 8mm |
| Product Type | Surge Arrestor |
| Type | 2-Electrode Surge Arrestor |
| Failsafe Protection | No |
| Specification | Value |
|---|---|
| Maximum Surge Current | 2.5KA |
| Maximum Voltage Rating | 4500VDC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Mounting | Through Hole |
Report a problem
Suggest a product