Surge Arrestor 2 Electrode Surge Arrestor 90 Volt 25KA Thru-Hole
A81-C90X: Surge Arrestor 2 Electrode Surge Arrestor 90 Volt 25KA Thru-Hole
Image is representative only
| Jameco Part no. 1836985 | |
|---|---|
| Manufacturer | EPCOS AG |
| Manufacturer no. | A81-C90X |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [13 KB ]
| Specification | Value |
|---|---|
| Family | B88069X |
| Product Length | 6.05mm |
| Product Diameter | 8mm |
| Product Type | Surge Arrestor |
| Type | 2-Electrode Surge Arrestor |
| Failsafe Protection | No |
| Specification | Value |
|---|---|
| Maximum Surge Current | 25KA |
| Maximum Voltage Rating | 90VDC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Mounting | Through Hole |
Report a problem
Suggest a product