Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

Switch Push Button on (on) Single Pole, Double Throw Round Plunger 0.1A 28VAC 28 Volt 0.4VA Momentary Contact PC Pins Bracket Mount/through Hole

View AB15AHFA: SPDT Switch Push Button (on) Single Pole

AB15AHFA: SPDT Switch Push Button (on) Single Pole


Image is representative only
NKK Switches
Jameco Part no. 1837099
Manufacturer NKK SWITCHES
Manufacturer no. AB15AHFA
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.55

# of Unit Price
500+ $4.55
2500+ $4.29
5000+ $3.95
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  8 Wks ARO 

 Add to cart

Specification Value
FamilyAB
Actuator StyleRound Plunger
Maximum DC Voltage Rating28V
FunctionMomentary Contact
Maximum Power Rating0.4VA
Contact PlatingGold
Mechanical Life50000
Actuator ColorBlack
Actuator Length6.3mm
Actuator MaterialPolyacetal
Switch ConfigurationON (ON)
Body OrientationRight Angle
Bushing TypeUnthreaded
Contact MaterialPhosphor Bronze
Dielectric Strength500VAC
Electrical Life50000
Housing MaterialGlass Fiber/Polyamide
Specification Value
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance500MOhm
Maximum Current Rating0.1A@28VAC 28VDC
Pole Throw ConfigurationSPDT
Seal DescriptionTotal/(Molded-In/Epoxy)/Process
Seal LocationBody/Terminals/N/A
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C
MountingBracket Mount/Through Hole
Product TypeSwitch Push Button
Product Length9.8mm
Product Depth20.48mm
Product Height6.18mm
Terminal TypePC Pins
Terminal Count3
Maximum AC Voltage Rating28V


Report a problem
Suggest a product

RELATED PRODUCTS

Switch Push Button N.O. Single Pole, Single Throw Round Button 2A 48 Volt Momentary Contact Screw Panel Mount

Buy Now  $14.95


Switch Push Button ON (ON) Double Pole, Double Throw Round Plunger 0.1A 28VAC 28 Volt 0.4VA Momentary Contact Gull Wing SMD Stick-Tube

Buy Now  $11.29


Switch Push Button ON ON Single Pole, Double Throw Round Plunger 6A 250VAC 28 Volt Alternate Contact PC Pins Thru-Hole

Buy Now  $9.65

Copyright ©2002 - 2013 Jameco. All Rights Reserved.