Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

MCU 8 Bit PIC12 Risc 1.75KB Flash 2.5 VOLT3.3 Volt 5 Volt 8 Pin Plastic DIP Tube

View PIC12F675-I/P: PIC CMOS Microcontroller DIP-8

PIC12F675-I/P: PIC CMOS Microcontroller DIP-8


Image is representative only
Microchip Corporation
Jameco Part no. 223781
Manufacturer MICROCHIP CORPORATION
Manufacturer no. PIC12F675-I/P
  RoHS compliant
Catalog 132 , page 9
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.95
100+ $0.89
  • Availability:Ship  1 Days ARO 

 Add to cart

PIC CMOS Microcontroller

  • DIP-8
  • Configuration: 8-bit Flash
  • Speed: 20MHz
  • ROM Words: 1024
  • I/O lines: 6
  • I-temp

    Report a problem
    Suggest a product
  • Specification Value
    FamilyPIC12F675
    Number of Timers2
    On-Chip ADC4-chx10-bit
    Program Memory Size1.75KB
    Program Memory TypeFlash
    RAM Size64Byte
    Interface TypeRS-232/USB
    Family NamePIC12
    Minimum Operating Supply Voltage2V
    Typical Operating Supply Voltage2.5V|3.3V|5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelIndustrial
    MountingThrough Hole
    Specification Value
    Device CorePIC
    PackagingTube
    Pin_Count8
    Supplier_PackagePDIP
    Product Width6.35mm
    Product Height3.3mm
    Product Length9.27mm
    Product TypeMicrocontroller
    Data Bus Width8Bit
    Instruction Set ArchitectureRISC
    Maximum Clock Rate20MHz
    Maximum Expanded Memory Size14KB
    Maximum Speed20MHz
    Number of Programmable I/Os6


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    IC,DV164101,PICKIT 1 8/14P FLA

    Buy Now  $67.05


    MINIPROG PROGRAMMER for a development environment

    Buy Now  $51.79

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.