Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Frequency Control >> Crystals

Crystal 4MHZ 20pf 2 Pin HC/49

View MP040: Crystal 4MHZ ±30PPM (Tolerance) ±50PPM (Stability) 20pf Fund 100 Ohm 2 Pin HC-49 Thru-Hole Bulk

MP040: Crystal 4MHZ ±30PPM (Tolerance) ±50PPM (Stability) 20pf Fund 100 Ohm 2 Pin HC-49 Thru-Hole Bulk

View Larger Image
Image is representative only
CTS
Jameco Part no. 778525
Manufacturer CTS FREQUENCY CONTROLS
Manufacturer no. MP040
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.65

# of Unit Price
5+ $0.65
25+ $0.54
50+ $0.49
NOTE:
  • • Order in multiples of 5
  • Availability: Ship  in 3 days  

 Add to cart

Crystal 4MHz ±30ppm (Tolerance) ±50ppm (Stability) 20pF FUND 100 Ohm 2-Pin HC-49 Thru-Hole Bulk

Report a problem
Suggest a product
Specification Value
TypeCrystal
Maximum Operating Temperature70°C
Supplier_PackageHC/49
Pin_Count2
Product Height13.46mm(Max)
Product Length11.05mm(Max)
Product Width4.65mm(Max)
MountingThrough Hole
Product TypeCrystals
Specification Value
Mode of OscillationFundamental
Standard Frequency4MHz
Frequency Tolerance±50ppm
Frequency Aging<10ppm/Year
Frequency Stability±50ppm
Load Capacitance20pF
Minimum Operating Temperature0°C


Report a problem
Suggest a product

RELATED PRODUCTS

16 MHz Crystal 50ppm HC49/S

Buy Now  $0.49


Crystal Oscillator 16.000MHz Hc49/Us 20pF

Buy Now  $0.59


Crystal Oscillator 32.768Khz Tuning Fork 12.5pF

Buy Now  $0.49

Copyright ©2002 - 2016 Jameco. All Rights Reserved.