Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Frequency Control >> Crystals

Crystal 4MHZ 20pf 2 Pin HC/49

View MP040: QUARTz Crystal Resonator 4 MHz (Frequency Control)

MP040: QUARTz Crystal Resonator 4 MHz (Frequency Control)

View Larger Image
Image is representative only
CTS
Jameco Part no. 778525
Manufacturer CTS
Manufacturer no. MP040
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.65

# of Unit Price
5+ $0.65
25+ $0.54
50+ $0.49
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

QUARTZ CRYSTAL RESONATOR, 4 MHz


MP CRYSTAL,20 PF,4.0000 MHZ,
BULK

Report a problem
Suggest a product
Specification Value
TypeCrystal
Maximum Operating Temperature70°C
Supplier_PackageHC/49
Pin_Count2
Product Height13.46mm(Max)
Product Length11.05mm(Max)
Product Width4.65mm(Max)
MountingThrough Hole
Product TypeCrystals
Specification Value
Mode of OscillationFundamental
Standard Frequency4MHz
Frequency Tolerance±50ppm
Frequency Aging<10ppm/Year
Frequency Stability±50ppm
Load Capacitance20pF
Minimum Operating Temperature0°C


Report a problem
Suggest a product

RELATED PRODUCTS

16.000 MHz HC49/S Crystal

Buy Now  $0.49


CRYSTAL OSCILLATOR,16.000MHZ,HC49/US,20PF

Buy Now  $0.59


CRYSTAL OSCILLATOR,32.768KHZ,TUNING FORK,12.5PF

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.