Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Film,Metal Polyester (Mylar)

Capacitor 1 uf 63 Volt-40 Volt AC Plye 10% 13 X 4 X 9MM Radial 10MM Bulk

View B32521-C105-K: Capacitor Metallized Film Polyester 63V 1 uf through Hole Mount

B32521-C105-K: Capacitor Metallized Film Polyester 63V 1 uf through Hole Mount

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1840706
Manufacturer EPCOS AG
Manufacturer no. B32521-C105-K
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.55

# of Unit Price
5+ $0.55
25+ $0.46
50+ $0.42
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 1 uF, THROUGH HOLE MOUNT

Report a problem
Suggest a product
Specification Value
FamilyB32521
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingBulk
Lead Diameter0.6mm
Lead Pitch For Radial (mm)10
Seated Plane Height9mm(Max)
Product Depth4mm(Max)
Specification Value
Product Height (mm)9
Product Length13mm(Max)
Product TypeCapacitor Plastic Film
ConstructionRadial
Voltage63VDC|40VAC
Size13mm X 4mm X 9mm
Tolerance10%
DielectricPLYE


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 0.1 uF 50 Volt PLYE 5% 7.3 X 4 X 5mm Radial 5mm Bulk

Buy Now  $0.19


.1 uF 100 Volt Mylar Capacitor

Buy Now  $0.29


.01 uF 100 Volt Mylar Capacitor

Buy Now  $0.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.