Capacitor 1 uF 100 Volt-63vac PLYE 5% 13x6x12mm Radial 10mm Bulk

$0.69 ea


  • Part no.: 1840714
  • Manufacturer: EPCOS AG
  • Manufacturer no.: B32521-C1105-J
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.69
25+ $0.59
50+ $0.53
NOTE:
  • • Order in multiples of 5
Capacitor Film 1uF 100 Volt PET 5% (13 X 6 X 12mm) Radial 10 mm 125C Bulk

Report a problem
Suggest a product
Specification Value
FamilyB32521
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingBulk
Lead Diameter0.6mm
Lead Pitch For Radial (mm)10
Seated Plane Height12mm(Max)
Product Depth6mm(Max)
Product Height (mm)12
Product Length13mm(Max)
Product TypeCapacitor Plastic Film
ConstructionRadial
Capacitance (uF)1
Voltage100VDC|VAC|63VDC|VAC
Size13 X 6 X 12mm
Tolerance5%
DielectricPLYE


Report a problem
Suggest a product