Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Film,Metal Polyester (Mylar)

Capacitor 1 uf 100 Volt-63VAC Plye 5% 13X6X12MM Radial 10MM Bulk

View B32521-C1105-J: Capacitor Metallized Film Polyester 100V 1 uf through Hole Mount

B32521-C1105-J: Capacitor Metallized Film Polyester 100V 1 uf through Hole Mount

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1840714
Manufacturer EPCOS AG
Manufacturer no. B32521-C1105-J
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.65

# of Unit Price
5+ $0.65
25+ $0.57
50+ $0.53
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  12 Wks ARO 

 Add to cart

CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 1 uF, THROUGH HOLE MOUNT

Report a problem
Suggest a product
Specification Value
FamilyB32521
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingBulk
Lead Diameter0.6mm
Lead Pitch For Radial (mm)10
Seated Plane Height12mm(Max)
Product Depth6mm(Max)
Product Height (mm)12
Specification Value
Product Length13mm(Max)
Product TypeCapacitor Plastic Film
ConstructionRadial
Capacitance (uF)1
Voltage100VDC|VAC|63VDC|VAC
Size13 X 6 X 12mm
Tolerance5%
DielectricPLYE


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 0.1 uF 50 Volt PLYE 5% 7.3 X 4 X 5mm Radial 5mm Bulk

Buy Now  $0.19


.1 uF 100 Volt Mylar Capacitor

Buy Now  $0.29


Capacitor 0.47 uF 50 Volt PLYE 5% 7.3 X 6 X 7.3mm Radial 5mm Bulk

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.