Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Film,Metal Polyester (Mylar)

Capacitor 1 uf 250 Volt-160 Volt AC Plye 10% 18 X 8.5 X 14.5MM Radial 15MM Bulk

View B32522-C3105-K: Capacitor Metallized Film Polyester 250V 1 uf through Hole Mount

B32522-C3105-K: Capacitor Metallized Film Polyester 250V 1 uf through Hole Mount

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1840909
Manufacturer EPCOS AG
Manufacturer no. B32522-C3105-K
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.59

# of Unit Price
500+ $0.59
2500+ $0.50
5000+ $0.45
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  6 Days ARO 

 Add to cart

CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 1 uF, THROUGH HOLE MOUNT

Report a problem
Suggest a product
Specification Value
FamilyB32522
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingBulk
Lead Diameter0.8mm
Lead Pitch For Radial (mm)15
Seated Plane Height14.5mm(Max)
Product Depth8.5mm(Max)
Specification Value
Product Height (mm)14.5
Product Length18mm(Max)
Product TypeCapacitor Plastic Film
ConstructionRadial
Voltage250VDC|160VAC
Size18mm X 8.5mm X 14.5mm
Tolerance10%
DielectricPLYE


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 0.1 uF 50 Volt PLYE 5% 7.3 X 4 X 5mm Radial 5mm Bulk

Buy Now  $0.19


.1 uF 100 Volt Mylar Capacitor

Buy Now  $0.29


.01 uF 100 Volt Mylar Capacitor

Buy Now  $0.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.