Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Film,Metal Polyester (Mylar)

Capacitor 0.1uf 63 Volt/40VAC Plye 10% 7.2 X 2.5 X 6.5MM Radial 5MM Bulk

View B32529-C 104-K: Capacitor 0.1uf 63 Volt/40VAC Plye 10% 7.2 X 2.5 X 6.5MM Radial 5MM Bulk

B32529-C 104-K: Capacitor 0.1uf 63 Volt/40VAC Plye 10% 7.2 X 2.5 X 6.5MM Radial 5MM Bulk

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1841119
Manufacturer EPCOS AG
Manufacturer no. B32529-C 104-K
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.09

# of Unit Price
30+ $0.09
150+ $0.08
300+ $0.072
NOTE:
  • • Order in multiples of 30
  • Availability:Ship  5 Days ARO 

 Add to cart

Specification Value
FamilyB32529
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingBulk
Lead Diameter0.5mm
Lead Pitch For Radial (mm)5
Seated Plane Height6.5mm(Max)
Product Depth2.5mm(Max)
Specification Value
Product Height (mm)6.5
Product Length7.2mm(Max)
Product TypeCapacitor Plastic Film
ConstructionRadial
Voltage63VDC|VAC|40VDC|VAC
Size7.2 X 2.5 X 6.5mm
Tolerance10%
DielectricPLYE


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 0.1 uF 50 Volt PLYE 5% 7.3 X 4 X 5mm Radial 5mm Bulk

Buy Now  $0.19


.1 uF 100 Volt Mylar Capacitor

Buy Now  $0.29


.01 uF 100 Volt Mylar Capacitor

Buy Now  $0.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.