Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Film,Metal Polyester (Mylar)

Capacitor 2.2 uf 400 Volt-200 Volt AC Plyp 5% 31.5 X 14 X 24.5MM Radial 27.5MM Bulk

View B32654A4225J: B32654 Capacitor Metallized Film Polypropylene 400V 2.2 uf

B32654A4225J: B32654 Capacitor Metallized Film Polypropylene 400V 2.2 uf

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1842023
Manufacturer EPCOS AG
Manufacturer no. B32654A4225J
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.99

# of Unit Price
260+ $1.99
1300+ $1.86
2600+ $1.74
NOTE:
  • • Order in multiples of 260
  • Availability:Ship  4 Days ARO 

 Add to cart

CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400 V, 2.2 uF, THROUGH HOLE MOUNT

Report a problem
Suggest a product
Specification Value
FamilyB32654
Operating Temperature-Max (Cel)100
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingBulk
Lead Diameter0.8mm
Lead Pitch For Radial (mm)27.5
Seated Plane Height24.5mm(Max)
Product Depth14mm(Max)
Specification Value
Product Height (mm)24.5
Product Length31.5mm(Max)
Product TypeCapacitor Plastic Film
ConstructionRadial
Voltage400VDC|200VAC
Size31.5mm X 14mm X 24.5mm
Tolerance5%
DielectricPLYP


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 0.1 uF 50 Volt PLYE 5% 7.3 X 4 X 5mm Radial 5mm Bulk

Buy Now  $0.19


.1 uF 100 Volt Mylar Capacitor

Buy Now  $0.29


Capacitor 0.47 uF 50 Volt PLYE 5% 7.3 X 6 X 7.3mm Radial 5mm Bulk

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.