Capacitor 2.2 uF 400 Volt-200 Volt AC Plyp 5% 31.5 X 14 X 24.5mm Radial 27.5mm Bulk

$2.19 ea


  • Part no.: 1842023
  • Manufacturer: EPCOS AG
  • Manufacturer no.: B32654A4225J
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1040+ $2.19
5200+ $1.95
10400+ $1.75
NOTE:
  • Order in multiples of 1,040
Capacitor Film 2.2uF 400 Volt PP 5% (31.5 X 14 X 24.5mm) Radial 27.5mm 100C Bulk

Report a problem
Suggest a product
Specification Value
Voltage400VDC|200VAC
Tolerance5%
FamilyB32654
ConstructionRadial
Size31.5mm X 14mm X 24.5mm
DielectricPLYP
Operating Temperature-Max (Cel)100
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingBulk
Lead Diameter0.8mm
Lead Pitch For Radial (mm)27.5
Seated Plane Height24.5mm(Max)
Product Depth14mm(Max)
Product Height (mm)24.5
Product Length31.5mm(Max)
Product TypeCapacitor Plastic Film


Report a problem
Suggest a product