Varistor Metal Oxide 150 Volt AC 200 Volt 25000 Amp 240 Volt Bolt-down

$17.45 ea


  • Part no.: 1842146
  • Manufacturer: EPCOS AG
  • Manufacturer no.: B32K150
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $17.45
50+ $15.95
100+ $14.55
NOTE:
  • Order in multiples of 10
Varistor Metal Oxide 150VAC/200VDC 25000A 240 Bolt-Down Box


B32K150


Report a problem
Suggest a product
Specification Value
Clamping Voltage (V)395
Clamping Current (A)200
Capacitance (pF)3700
Energy (J)240
FamilyB32
TechnologyMetal Oxide
ESD ProtectionNo
Lead StyleScrew
Rated AC Voltage (URac) (V)150
Rated DC Voltage (URdc) (V)200
Maximum Surge Current25000A
Tolerance Voltage10%
Operating Temperature-Min (Cel)-40°
Operating Temperature-Max (Cel)85°
MountingBolt-Down
Lead Spacing (mm)24
Width (mm)14
Height (mm)55
Length (mm)60
Product TypeVaristor


Report a problem
Suggest a product