Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Varistors

Varistor Metal Oxide 150 Volt AC 200 Volt 25000 Amp 240 Volt Bolt-Down

View B32K150: Varistor Metal Oxide 150 Volt AC 200 Volt 25000 Amp 240 Volt Bolt-Down

B32K150: Varistor Metal Oxide 150 Volt AC 200 Volt 25000 Amp 240 Volt Bolt-Down

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1842146
Manufacturer EPCOS AG
Manufacturer no. B32K150
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$17.35

# of Unit Price
10+ $17.35
50+ $15.89
100+ $14.45
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  9 Wks ARO 

 Add to cart

Specification Value
FamilyB32
Rated DC Voltage (URdc) (V)200
Maximum Surge Current25000A
Tolerance Voltage10%
Operating Temperature-Min (Cel)-40°
Operating Temperature-Max (Cel)85°
MountingBolt-Down
TechnologyMetal Oxide
Lead Spacing (mm)24
Width (mm)14
Height (mm)55
Specification Value
Length (mm)60
Product TypeVaristor
Capacitance (pF)3700
Clamping Current (A)200
Clamping Voltage (V)395
Energy (J)240
ESD ProtectionNo
Lead StyleScrew
Rated AC Voltage (URac) (V)150


Report a problem
Suggest a product

RELATED PRODUCTS

LA Equivalent Series Radial Leaded Varistor

Buy Now  $0.35


Varistor Metal Oxide 20mm 130 Volt AC 95 Joule 100A @ 340V Clamping Voltage

Buy Now  $0.55


Varistor Metal Oxide 20mm 150 Volt AC 108 Joule 100A @ 395V Clamping Voltage

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.