Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Thermistors

Thermistor NTC 5OHM 20% 2 Pin

View B57364-S509-M: Resistor Temperature Dependent NTC 5 Ohm through Hole Mount

B57364-S509-M: Resistor Temperature Dependent NTC 5 Ohm through Hole Mount

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1842816
Manufacturer EPCOS AG
Manufacturer no. B57364-S509-M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.85

# of Unit Price
5+ $1.85
25+ $1.74
50+ $1.63
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

RESISTOR, TEMPERATURE DEPENDENT, NTC, 5 ohm, THROUGH HOLE MOUNT

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyB57364
Sensitivity Index3060K
ApplicationsSwitch-Mode Power Supplies|Soft-Start Motor
MountingThrough Hole
TypeNTC
Accuracy±3%
Description of Terminals1mm dia. x 32mm Kinked Lead
Lead Pitch7.5mm
Pin Count2
Specification Value
Seated Plane Height28mm(Max)
Product Depth7mm(Max)
Product Diameter21mm(Max)
Product TypeThermistor
Maximum Power Rating5100mW
Percentage of Resistance Tolerance @ 25C±20%
Resistance @ 25C5Ohm
Thermal Time Constant100s


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.