Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Thermistors

0805 10K K62 GHL1956 B-3730 PR

View B57620C103K62: Resistor Temperature Dependent NTC 10000 Ohm Surface Mount

B57620C103K62: Resistor Temperature Dependent NTC 10000 Ohm Surface Mount

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1842824
Manufacturer EPCOS AG
Manufacturer no. B57620C103K62
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.08

# of Unit Price
3000+ $0.08
15000+ $0.071
30000+ $0.064
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  3 Days ARO 

 Add to cart

RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000 ohm, SURFACE MOUNT

Report a problem
Suggest a product
Specification Value
Product TypeNTC RESISTOR
Number of Terminals2
Resistance at 25 Cel-Nom (ohm)10000
Thermistor ApplicationTEMPERATURE COMPENSATION
Specification Value
Rated Power Dissipation (P) (W)0.21
Thermal Sensitivity Index (K)3730


Report a problem
Suggest a product

RELATED PRODUCTS

Thermistor NTC K +/-10% 10k Ohm

Buy Now  $0.59


Thermistor NTC K +/-10% 100k Ohm

Buy Now  $0.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.