Thermistor NTC 6.8k Ohm 5% 2 Pin Bulk

$0.65 ea


  • Part no.: 1842883
  • Manufacturer: EPCOS AG
  • Manufacturer no.: B57891-M682-J
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $0.65
25+ $0.55
50+ $0.49
NOTE:
  • Order in multiples of 5
Thermistor NTC 6.8K Ohm 5% 2-Pin Radial 3980K -3.5

For more about Transistors,

Report a problem
Suggest a product
Specification Value
FamilyB57891M
TypeNTC
Maximum Power Rating200mW
Percentage of Resistance Tolerance @ 25C±5%
Resistance @ 25C6800Ohm
Thermal Time Constant12s
Thermal Coefficient4.4%/K
PackagingBulk
Sensitivity Index3980K
ApplicationsTemperature Measurement|Temperature Compensation
MountingThrough Hole
Accuracy±3%
Description of Terminals0.5mm dia. x 32mm Straight Lead
Lead Pitch2.5mm
Pin Count2
Seated Plane Height6.5mm(Max)
Product Depth3.5mm(Max)
Product Diameter3.5mm(Max)
Product TypeThermistor


Report a problem
Suggest a product